
The B485F-2T is a 50A bridge rectifier module from Crydom, featuring a maximum repetitive reverse voltage of 1.2kV and a DC rated voltage of 480V. It operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The module is available in a bulk packaging quantity of 5 units, with a package type of R-XUFM-D5. It is suitable for use in applications requiring high current ratings and reliable rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom B485F-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom B485F-2T technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Forward Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | PCB, Screw |
| Number of Elements | 1 |
| Output Current | 50A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | B48-2 / B48-2T |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom B485F-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.