
The B512-2T-YDA is a 25A chassis mount SCR power module from Crydom. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The module is packaged in bulk and is not Reach SVHC compliant. It has a maximum RMS current rating of 25A and is lead free.
Sign in to ask questions about the Crydom B512-2T-YDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom B512-2T-YDA technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom B512-2T-YDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
