Crydom B512F-2-YEC technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for Crydom B512F-2-YEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
