The B514F-2 is a silicon controlled rectifier with a current rating of 25A and a maximum repetitive reverse voltage of 1.2kV. It operates within a temperature range of -40°C to 125°C and is mounted via screws to a chassis. The device is lead-free and RoHS compliant. It is available in a flange mount package type and packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom B514F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | B-2 / B-2T |
| RoHS | Compliant |
Download the complete datasheet for Crydom B514F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.