Crydom B514F-2T technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Height | 0.551inch |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Through Hole, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | MODULE |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | B-2 / B-2T |
| Width | 1.248inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom B514F-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.