Crydom B53TP50C technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 103.9 |
| Package Width (mm) | 79.7 |
| Package Height (mm) | 35.4 |
| Seated Plane Height (mm) | 35.4 |
| Mounting | Screw |
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 16mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom B53TP50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.