
AC output solid state relay with a 50A RMS current rating and 530V AC maximum output voltage. Features a 16mA AC input current and 4kV isolation voltage. Designed for panel or chassis mounting with screw termination, this 3PST relay offers 20ms turn-on and 30ms turn-off delay times. Operating temperature range is -40°C to 80°C.
Sign in to ask questions about the Crydom B53TP50C-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom B53TP50C-10 technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Depth | 35.4mm |
| Height | 79.7mm |
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Leakage Current | 3mA |
| Length | 101.3mm |
| Load Current | 50A |
| Max Input Current | 16mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 710A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Width | 103.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom B53TP50C-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
