Crydom C4IACA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 5mA |
| Max Input Voltage (AC) | 280V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | C4 |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom C4IACA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
