
This relay module has a DC input current rating of 20mA and an output current rating of 50mA. It can operate at a maximum input voltage of 32V and a maximum operating temperature of 80°C. The module is packaged in a through hole/plug-in configuration and is compliant with RoHS regulations. It is also approved by UL and CSA. The module has a weight of 31.2g and is available in a quantity of 25 per box.
Crydom C4IDC technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Plug-In |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4 |
| Termination | PC Pins |
| DC Rated Voltage | 32V |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom C4IDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
