The Crydom C4IDCB DC/DC converter module is a 16V device with a current rating of 40mA. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The module is available in a bulk packaging quantity of 25 units. It is not RoHS compliant and has approvals from UL and CSA. The module is designed for through hole mount and has a turn-on delay time of 0.05ms and a turn-off delay time of 0.1ms.
Crydom C4IDCB technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | White |
| Current Rating | 40mA |
| Length | 44.5mm |
| Max Input Voltage (DC) | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 50mA |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C4 |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom C4IDCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
