
The C4IDCG DC/DC converter from Crydom is a board mount module with a maximum input voltage of 60V and an output current of 50mA. It operates within a temperature range of -30°C to 80°C and is approved by UL, CSA, and CE. The module is not RoHS compliant and has a turn-on and turn-off delay time of 10ms.
Crydom C4IDCG technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | White |
| Max Input Voltage (DC) | 60V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 50mA |
| RoHS Compliant | No |
| Series | C4 |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom C4IDCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
