Regulated DC/DC converter module, 3A output current at 280V output voltage. Features a 32V DC input voltage rating with a maximum input current of 22mA. Operates across a wide temperature range from -30°C to 80°C. This lead-free, RoHS-compliant module is designed for through-hole or plug-in mounting with PC pin termination. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom C4OACA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Current Rating | 22A |
| Input Current | 22mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 22mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Through Hole, Plug-In |
| Output Current | 3A |
| Output Voltage | 280V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4 |
| Termination | PC Pins |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 32V |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom C4OACA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
