The Crydom C4OACAR is a DC/DC converter module with a maximum input voltage of 32V and an output current of 3A. It operates within a temperature range of -30°C to 80°C and is approved by UL, CSA, and CE. The module is packaged in a through-hole, plug-in format and is available in quantities of 25. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Output Current | 3A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | C4 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |