Crydom C4ODCA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Input Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Mount | Through Hole, Plug-In |
| Output Current | 1A |
| Output Voltage | 250V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | C4 |
| Termination | PC Pins |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.05ms |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom C4ODCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
