
The C53TP25C is a solid state relay with an AC input and AC output, featuring a maximum input voltage of 280V, a maximum output current of 20A, and a maximum turn-on time of 30ms. It operates within a temperature range of -40C to 80C and is mounted via screw. The relay has an I/O isolation voltage of 4000V RMS and a maximum off-state leakage current of 3000V RMS.
Sign in to ask questions about the Crydom C53TP25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom C53TP25C technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 103.9 |
| Package Width (mm) | 79.7 |
| Package Height (mm) | 35.4 |
| Seated Plane Height (mm) | 35.4 |
| Mounting | Screw |
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom C53TP25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.