
AC Output Solid State Relay with 50A load current and 530V AC maximum output voltage. Features 20mA AC input current, 4kV isolation voltage, and 710A surge current capability. Operates across a -40°C to 80°C temperature range with 20ms turn-on and 30ms turn-off delay. Panel mount design with screw termination.
Crydom C53TP50C-10 technical specifications.
| Current Rating | 50A |
| Depth | 35.4mm |
| Height | 79.7mm |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Leakage Current | 3mA |
| Length | 101.3mm |
| Load Current | 50A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 710A |
| Mount | Panel, Screw |
| Output Current | 50A |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | No |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Width | 103.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom C53TP50C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
