
This 50A solid state relay from Crydom features a 3-form-A configuration with a maximum output voltage of 530V. The relay operates within a temperature range of -40°C to 80°C and is suitable for panel or chassis mount applications. It is also RoHS compliant and available in a package quantity of 10.
Sign in to ask questions about the Crydom C53TP50CH-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom C53TP50CH-10 technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Load Current | 50A |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom C53TP50CH-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
