
The Crydom Evolution Dual SSR features a DC input type and can handle a load current of 25A. It is designed for panel and chassis mount applications, with screw termination. The relay is available in a ROHS compliant, plastic package-8 configuration and is packaged in bulk quantities of 20 units. The SSR is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CC2425D1UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425D1UH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D1UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
