
The Crydom CC2425D3VR is a solid state relay with a load current of 25A and a relay type of DPST. It is designed for panel or chassis mount with screw termination and is available in a RoHS compliant plastic package. The relay is suitable for use in AC & DC output applications and is part of the Evolution Dual series. It is packaged in bulk with 20 units per package.
Sign in to ask questions about the Crydom CC2425D3VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425D3VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D3VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
