
The CC2425D4UH is a 25A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting via screw termination. It is available in a 20-pack ROHS compliant plastic package-8. The relay is suitable for use in a variety of applications, including those requiring high current ratings and reliable switching performance.
Sign in to ask questions about the Crydom CC2425D4UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425D4UH technical specifications.
| Current Rating | 25A |
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D4UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
