
The CC2425E1U is a solid state relay with a load current of 25A, suitable for DC input. It is available in a bulk packaging quantity of 20 units. The relay is panel and chassis mountable via screw termination. It is compliant with RoHS regulations. The Evolution Dual series is a type of solid state relay with a DPST throw configuration.
Sign in to ask questions about the Crydom CC2425E1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E1U technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
