
This solid state relay features a load current of 25A and is designed for panel or chassis mounting via screw termination. It is compliant with ROHS regulations and available in a package of 20 units in bulk packaging. The relay is a part of the Evolution Dual series and has a throw configuration of DPST. It is suitable for use in a variety of applications requiring a high current rating and reliable operation.
Sign in to ask questions about the Crydom CC2425E1UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E1UH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E1UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
