
The CC2425E2VR is a solid state relay with a load current of 25A and a DPST throw configuration. It is designed for panel and chassis mount with screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. The package type is a ROHS compliant plastic package-8.
Sign in to ask questions about the Crydom CC2425E2VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E2VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E2VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
