
Solid State Relay with 25A RMS current rating and 280V AC maximum output voltage. Features DC input with 18mA control current and 32V DC maximum input voltage. Offers 4kV isolation voltage and 1mA leakage current. Designed for panel or chassis mounting with screw termination, this DPST relay operates within a -40°C to 80°C temperature range.
Sign in to ask questions about the Crydom CC2425E3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E3V technical specifications.
| Current Rating | 25A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 58.42mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 300A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 66.93mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
