
This 25A DC solid state relay is designed for panel or chassis mounting with screw termination. It features a DPST throw configuration and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant plastic package-8 and is available in quantities of 20 in bulk packaging.
Sign in to ask questions about the Crydom CC2425E3VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E3VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E3VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
