
25A AC output solid state relay with DC input. Features 24V to 280V AC output voltage, 18mA DC input, and 300A surge current capability. Offers 4kV isolation voltage and 1mA leakage current. Designed for panel or chassis mounting with screw termination. Operating temperature range from -40°C to 80°C.
Sign in to ask questions about the Crydom CC2425E4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E4V technical specifications.
| Current Rating | 25A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 58.42mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 300A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 66.93mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
