
This Crydom Evolution Dual solid state relay features a DC input type and a maximum load current of 25A. It is designed for panel and chassis mount applications, with screw termination and a DPST throw configuration. The relay is packaged in a RoHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging.
Sign in to ask questions about the Crydom CC2425E4VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E4VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E4VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
