
This solid state relay is a DC input type with a load current of 25A. It is designed for panel and chassis mount applications using a screw termination. The relay is available in a package quantity of 20 and is packaged in bulk. It is compliant with RoHS regulations and features a plastic package-8 design.
Sign in to ask questions about the Crydom CC2425E4VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425E4VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E4VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
