Sign in to ask questions about the Crydom CC2425W3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425W3V technical specifications.
| Current Rating | 25A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.42mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
