
The CC2425W3VR is a solid state relay with a load current of 25A, suitable for panel or chassis mounting via screw termination. It is part of the Evolution Dual series and is packaged in a ROHS compliant, 8-pin plastic package. This relay is compliant with RoHS regulations and is available in quantities of 20 in bulk packaging.
Sign in to ask questions about the Crydom CC2425W3VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425W3VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W3VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
