
This solid state relay is designed for DC input applications and has a load current rating of 25A. It is available in a bulk packaging configuration with 20 units per package. The relay is mounted via screw termination and features a DPST throw configuration. The device is compliant with RoHS regulations and is suitable for use in a variety of panel and chassis mount applications.
Sign in to ask questions about the Crydom CC2425W3VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425W3VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W3VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
