
This 25A DC solid state relay features a DPST throw configuration and is designed for panel or chassis mount using a screw termination. The relay is RoHS compliant and packaged in a plastic package-8. It is suitable for use in a variety of applications, including those requiring high current handling and reliable switching performance.
Sign in to ask questions about the Crydom CC2425W4VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425W4VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W4VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
