
The Evolution Dual Solid State Relay is a DPST relay with a load current rating of 25A. It is designed for panel or chassis mounting via screw termination. The relay is available in a bulk packaging quantity of 20. It is compliant with RoHS regulations.
Sign in to ask questions about the Crydom CC2425W4VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2425W4VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W4VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
