
The Crydom CC2450W1UH is a solid state relay with a load current of 50A and a DPST throw configuration. It is a panel and chassis mount relay with screw termination. The relay is available in a RoHS compliant, plastic package-8 and is packaged in bulk quantities of 20. It is suitable for use in a variety of applications due to its DC input type and AC/DC output.
Sign in to ask questions about the Crydom CC2450W1UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2450W1UH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W1UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
