Crydom CC2450W3U technical specifications.
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 750A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 66.93mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
