
The Crydom CC2450W3VH is a solid state relay with a DPST throw configuration and a maximum load current of 50A. It is designed for panel and chassis mounting with screw termination. The relay is available in a RoHS compliant plastic package. The Crydom CC2450W3VH is suitable for use in a variety of applications due to its DC input type and AC & DC output capabilities.
Sign in to ask questions about the Crydom CC2450W3VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2450W3VH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W3VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
