
Solid State Relay with 50A RMS current rating and 280V AC output. Features DC input from 10mA to 32V, 4kV isolation voltage, and 1mA leakage current. Designed for panel or chassis mounting with screw termination, this DPST relay operates within a -40°C to 80°C temperature range and offers a 750A surge current capability.
Sign in to ask questions about the Crydom CC2450W3VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC2450W3VR technical specifications.
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 750A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 66.93mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2450W3VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
