
This solid state relay is a DC input type with a load current of 25A. It features a panel, chassis mount with screw termination. The relay is part of the Evolution Dual series and is packaged in bulk quantities of 20 units. The device is compliant with RoHS regulations.
Crydom CC4825D2VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825D2VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
