
The Crydom CC4825D4UH is a solid state relay with a load current of 25A, available in a package quantity of 20. It is a DPST relay with a termination type of screw and is RoHS compliant. The relay is suitable for panel or chassis mount with screw termination.
Sign in to ask questions about the Crydom CC4825D4UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825D4UH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825D4UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
