
The CC4825D4VH is a 25A DPST solid state relay from Crydom, designed for panel or chassis mounting via screws. This relay is part of the Evolution Dual series and is packaged in a RoHS compliant, 8-pin plastic package. It is suitable for use in a variety of applications, including those requiring DC input. The relay is compliant with RoHS regulations and is available in quantities of 20 in bulk packaging.
Sign in to ask questions about the Crydom CC4825D4VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825D4VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825D4VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
