
The Crydom CC4825E1U is a solid state relay with a load current rating of 25A and a DC input type. It is designed for panel or chassis mount with screw termination. The relay is available in a bulk packaging with 20 units per package. The device is RoHS compliant and suitable for use in AC and DC output applications.
Crydom CC4825E1U technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
