
The Crydom CC4825E1UR is a solid state relay with a load current of 25A, suitable for DC input. It is a panel mount relay with screw termination and a throw configuration of DPST. The relay is packaged in a RoHS compliant plastic package-8 and is available in quantities of 20 in bulk packaging. The Crydom CC4825E1UR is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CC4825E1UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E1UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E1UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
