
The Crydom CC4825E2V is a solid state relay with a load current of 25A and a DPST throw configuration. It is designed for panel and chassis mount applications with screw termination. The relay is available in a bulk packaging quantity of 20 units. The CC4825E2V is compliant with RoHS regulations and is suitable for use in a variety of applications. The operating temperature range and specific electrical ratings are not specified in the provided data.
Sign in to ask questions about the Crydom CC4825E2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E2V technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
