
The Crydom CC4825E2VH is a solid state relay with a load current of 25A, suitable for DC input. It features a panel mount design with screw termination and is available in a RoHS compliant plastic package. The relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in a package quantity of 20 and is packaged in bulk.
Sign in to ask questions about the Crydom CC4825E2VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E2VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E2VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
