
This solid state relay is a DC input device with a load current rating of 25A. It is designed for panel and chassis mounting via screw termination. The relay is available in a RoHS compliant plastic package. The Evolution Dual series is a line of solid state relays from Crydom.
Sign in to ask questions about the Crydom CC4825E2VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E2VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E2VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
