
This solid state relay is a DC input device with a load current rating of 25A. It is designed for panel or chassis mount using a screw termination. The relay is available in a bulk packaging quantity of 20 units. The Evolution Dual series relay is compliant with RoHS regulations. Operating details are not specified in the provided data.
Sign in to ask questions about the Crydom CC4825E2VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E2VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E2VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
