
The CC4825E3VH is a 25A DC solid state relay with a DPST throw configuration, suitable for panel or chassis mounting via screw terminals. It is available in a RoHS compliant, 8-pin plastic package and is part of the Evolution Dual series. The relay is designed for use in DC applications and is rated for 25A of load current. It is packaged in bulk quantities of 20 units.
Sign in to ask questions about the Crydom CC4825E3VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E3VH technical specifications.
| Current Rating | 25A |
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E3VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
