
The CC4825E3VRH is a 25A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting via screw termination. It is compliant with RoHS regulations and available in a bulk packaging quantity of 20. This relay is part of Crydom's Evolution Dual series, suitable for a variety of applications requiring high current switching.
Sign in to ask questions about the Crydom CC4825E3VRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825E3VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825E3VRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
