
The CC4825W2VH is a solid state relay with a load current of 25A and a DPST throw configuration. It is designed for panel and chassis mount applications, with screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. The device is packaged in a RoHS compliant, plastic package-8.
Sign in to ask questions about the Crydom CC4825W2VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825W2VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825W2VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
