Sign in to ask questions about the Crydom CC4825W3VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CC4825W3VH technical specifications.
| Current Rating | 25A |
| Input Type | DC |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC4825W3VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
